Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2S-HU(A)
Order Code4141999
Product RangeHVH-280 Series
Technical Datasheet
76 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.880 |
10+ | € 5.230 |
100+ | € 4.360 |
250+ | € 4.270 |
500+ | € 4.170 |
1000+ | € 4.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2S-HU(A)
Order Code4141999
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIPX9K
Voltage Rating600V
Current Rating30A
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
600V
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose HVH-280 Series Automotive Waterproof Socket Contacts
IP Rating
IPX9K
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016145