Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930147700
Order Code1854587
Product RangeBU 10 Au Series
Technical Datasheet
52 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.980 |
5+ | € 12.380 |
10+ | € 12.040 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 13.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930147700
Order Code1854587
Product RangeBU 10 Au Series
Technical Datasheet
Connector Mounting-
Current Rating16A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBU 10 Au Series
Product Overview
The 930147700 is a 4mm Buela Socket with switch solder connection and M6 thread. It is suitable for installation in equipment chassis and switch panels till 11mm wall thickness. It is made of bright metal with gold-plated brass contacts.
- 5mΩ Contact resistance
- -25 to 100°C Temperature range
- M6 thread, solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Receptacle
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
BU 10 Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015