Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part No933379100
Order Code1662991
Product RangeGDM
Technical Datasheet
1,182 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.900 |
10+ | € 1.460 |
100+ | € 1.410 |
500+ | € 1.380 |
1000+ | € 1.350 |
2500+ | € 1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part No933379100
Order Code1662991
Product RangeGDM
Technical Datasheet
No. of Contacts4Contacts
Product RangeGDM
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 933379100 is a 3+PE-contact Moulded Appliance Coupler with 4 cross-head screws, solder lug and tin-plated contacts. The Type-A valve connector with PA contact bearer and housing. Solder type of termination and screw mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated contact bearer. Suitable for flexible cables.
- Black housing
- 400VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012