Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part No120-02
Order Code4395566
Technical Datasheet
Instrument TypeVernier Depth Gauge
Measuring Range Max300mm
Resolution0.05mm
Product Range-
Product Overview
The 120-02 is a 300mm Vernier Depth Gauge without hook. It is made of DIN 862 stainless steel with satin chromed reading parts and locking screw.
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Vernier Depth Gauge
Resolution
0.05mm
Measuring Range Max
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254919