Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM730B5
Order Code3408745
Product RangeAWM700 Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 178.900 |
5+ | € 171.080 |
10+ | € 167.660 |
25+ | € 166.980 |
50+ | € 166.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 178.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM730B5
Order Code3408745
Product RangeAWM700 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min0l/min
Flow Rate Max300l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min9VDC
Supply Voltage Max16VDC
Accuracy-
Sensor Output TypeRatiometric
Media TypeAir
Process Connection Size-
Process Connection TypeSnap-in
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min5°C
Operating Temperature Max60°C
Product RangeAWM700 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max15psi
Supply Voltage DC Max16V
Supply Voltage DC Min9V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
300l/min
Operating Pressure Max
-
Supply Voltage Max
16VDC
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
AWM700 Series
Pressure Max
15psi
Supply Voltage DC Min
9V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
9VDC
Accuracy
-
Media Type
Air
Process Connection Type
Snap-in
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
16V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0232