Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RQ9-RH
Order Code3443035
Product RangeMICRO SWITCH BAF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 397.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 397.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RQ9-RH
Order Code3443035
Product RangeMICRO SWITCH BAF
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max11.1N
Product RangeMICRO SWITCH BAF
Contact Current DC Max500mA
Contact Voltage DC Max125V
Product Overview
BAF1-2RQ9-RH is a MICRO SWITCH BAF1 high capacity enclosed switch. Suitable for packaging equipment, special machinery, agricultural machinery, conveyors and overhead cranes and hoists applications.
- Right actuator position
- Roller plunger and SPDT switching
- Field adjustable 360° horizontally
- Cast aluminium housing with three-hole mounting
- Cover seal, captive cover screws, grounding screw
- UL recognized, file #E12252
- CSA certified, file #LR41372
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
20A
Operating Force Max
11.1N
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
MICRO SWITCH BAF
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233