Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2AG1XX01KPABGX
Order Code3874669
Product RangePX2 Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 217.350 |
5+ | € 206.110 |
10+ | € 201.320 |
25+ | € 194.730 |
50+ | € 175.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 217.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AG1XX01KPABGX
Order Code3874669
Product RangePX2 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max1000psi
Pressure Port SizeG1/4
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min8V
Supply Voltage Max30V
Media TypeRefrigerant, Engine Oil, Hydraulic Fluid, Dry Air
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
G1/4
Supply Voltage Min
8V
Media Type
Refrigerant, Engine Oil, Hydraulic Fluid, Dry Air
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX2 Series
Pressure Port Type
-
Operating Pressure Max
1000psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
30V
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
Product traceability