Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY070HVEAX
Order Code3439048
Product RangeRTY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY070HVEAX
Order Code3439048
Product RangeRTY Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Sensor TerminalsConnector
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle70°
Output ConfigurationNon Ratiometric
Linearity± 1%
Supply Voltage30VDC
Supply Current32mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTY Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Output Configuration
Non Ratiometric
Supply Voltage
30VDC
Operating Temperature Min
-40°C
Product Range
RTY Series
Sensor Terminals
Connector
Contact Type
Non-Contact
Electrical Angle
70°
Linearity
± 1%
Supply Current
32mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05