Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoMICROSCOPE 30X
Order Code4681678
Also Known As7640144717384
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoMICROSCOPE 30X
Order Code4681678
Also Known As7640144717384
Technical Datasheet
Magnification30x
For Use WithPCB Inspection & Miniature Parts
Light Source-
Working Distance-
Camera Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MICROSCOPE 30X is an Alcron Microscope gives unparalleled sharp and brilliant vision with wide field of view with 30x magnification. A must for inspection of PC boards and miniature parts.
- Unique built-in light and easy focussing system
- Uses two standard 1.5V batteries
- Front case with mm scale
Applications
Maintenance & Repair
Technical Specifications
Magnification
30x
Light Source
-
Camera Type
-
SVHC
No SVHC (21-Jan-2025)
For Use With
PCB Inspection & Miniature Parts
Working Distance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068