Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1E-NP1-2M
Order Code2833023
Product RangeSA1E Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-NP1-2M
Order Code2833023
Product RangeSA1E Series
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypePNP
Sensing MethodSmall Beam Reflective
Product RangeSA1E Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Small Beam Reflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
SA1E Series
Supply Voltage DC Min
10V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055