Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
LGO’s are designed to simply slip over the end of the LDM115 and are secured in place by tighening a small locking screw. The focus position of the line is adjusted by rotating the lens on the LDM115 module prior to the installation of the LGO to give a highly defined thin line of laser light.
- This LGO produces a line with a 40° fan angle.
Applications
Sensing & Instrumentation, Robotics, Security, Test & Measurement, Fibre Optics
Technical Specifications
Wavelength Typ
-
Voltage Rating
5V
Laser Beam Size
4mm
Product Range
-
Output Power
-
Laser Lens
Glass
Supply Current
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329