Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No003002000100
Order Code3515781
Meter Display TypeResistive Touch Screen
Display Size263mm x 174mm
Display Resolution1280 x 720 Pixels
Screen Size10.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
- TouchBerry PI panel PC based on Raspberry PI 4 B board with 10.1” resistive touch screen
- Suitable for industrial environment using Raspian or Ubunto from Linux
- More EMC and ESD protection
- Compact, less weight and with anodized aluminium
- Quad-core ARM Cortex-A72 1.5GHz CPU
- SD / MMC / SDIO slot, 12x GPIO, SPI, I2C, USB, UART interface
- Gigabit Ethernet, serial TTL network communication
- Broadcom VideoCore VI, OpenGL ES 3.0, MPEG-2 and VC-1(license) 1080p30 H.265 (4kp60 decode),
- H264 (1080p60 decode, 1080p30 encode)need to be added)
- Wireless LAN / 2.4GHz and 5.0GHz IEEE 802.11ac wireless, Bluetooth 5.0, BLE
Technical Specifications
Meter Display Type
Resistive Touch Screen
Display Resolution
1280 x 720 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
263mm x 174mm
Screen Size
10.1"
Supply Voltage Max
24VDC
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.187