Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.660 |
Product Information
Product Overview
CY8CKIT-044 PSoC™ 4 M-series pioneer kit is a low-cost platform enabling design and debug of PSoC™ 4 M-Series devices. The PSoC™ 4 M-series pioneer kit features the new PSoC 4200M device - an ARM Cortex-M0 CPU with 128KB Flash, 16KB SRAM, 55 GPIOs and new peripherals including RTC, CAN and a DMA controller. The PSoC 4 M-series pioneer kit offers footprint-compatibility with Arduino™ Shields, 6-pin Digilent® Pmod™ Peripheral Modules, and Raspberry Pi boards. This kit features two CapSense® Proximity headers, a CapSense Gesture Pad, an ambient light sensor, a 3-Axis accelerometer, a PWM temperature sensor, an RGB LED, a push button switch, an on-board programmer/debugger and USB-UART/I2C bridge functionality block (KitProg), and a Cypress F-RAM™.
- Innovative CAPSENSE™ Gesture Pad designed to support swipe and circular gestures
- Flexible prototyping
- Supports operating voltages of 3.3V or 5V
Contents
PSoC™ 4 M-series pioneer board, USB standard-A to mini-B cable, Four jumper wires (4" each), Two proximity sensor wires (5" each), Quick start guide.
Technical Specifications
Analog Devices
PSoC 4
Cortex-M0
Pioneer Board CY8C4247AZI-M485, USB Cable, 4 Jumper Wires, 2 Proximity Sensor Wires, Manual
No SVHC (21-Jan-2025)
-
ARM
CY8C4247AZI-M485
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate