Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Order Code2480937
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
2,650 In Stock
15,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.248 |
10+ | € 0.128 |
100+ | € 0.0658 |
500+ | € 0.0639 |
1000+ | € 0.060 |
5000+ | € 0.0588 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Order Code2480937
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
Clamping Voltage Vc Max8.1V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd65W
Product RangeESD207-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD207-B1-02 series ultra-low clamping bidirectional ESD/Transient/Surge Protection Diode. It is rated to ESD/transient/surge protection of one data/Vbus line exceeding standard IEC61000-4-2 (ESD) ±30kV (air/contact discharge), IEC61000-4-4 (EFT) ±50A (5/50ns) and IEC61000-4-5 (surge) ±6A (8/20μs).
- 14pF Medium capacitance (CL)
- Bidirectional, VRWM symmetrical working voltage up to ±3.3V
- 0.13Ω Ultra low dynamic resistance RDYN
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Audio, Industrial
Technical Specifications
Clamping Voltage Vc Max
8.1V
No. of Pins
2Pins
Power Dissipation Pd
65W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
3.3V
Product Range
ESD207-B1-02 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability