Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.010 |
Product Information
Product Overview
EVALAUDIOI2SCOMTOBO1 is an universal I2S interface board. This is an add-on board intended to use with the EVAL_AUDIO_MA12040P and EVAL_AUDIO_MA12070P Class D audio amplifier boards. The I2S interface board converts either analogue or digital S/PDIF audio into an I2S format that matches the default settings of the EVAL_AUDIO_MA1240P/MA12070P boards. The I2S interface board should be used when the user has no I2S source for the EVAL_AUDIO_MA1240P/MA12070P boards. Support for three different input signal options such as Analog audio input via the on-board 3.5mm jack connector, Digital audio input via the on-board RCA connector, digital audio input via the on-board optical connector.
- Analog and digital input options are selected with a small switch on the board
- Two digital input options are selectable with a small jumper wire connector on the board
- B-B connector interfaces the board to the evaluation board and also provides its 3.3V power supply
- I2S format digital O/P that seamlessly connect to the Infineon digital input Class D amplifier EVB
- No additional power supply needed (powered through the connected EVB)
- Easy to setup and use – no software installation required
- Targeted for audio application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Audio
Evaluation Board MA12040P, MA12070P
No SVHC (21-Jan-2025)
MA12040P, MA12070P
Audio Power Amplifier - Class D
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate