Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 131.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 131.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R12KS4HOSA1
Order Code2726123
Product Range62mm C
Also Known AsFF200R12KS4, SP000100707
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current275A
Continuous Collector Current275A
Collector Emitter Saturation Voltage3.2V
Collector Emitter Saturation Voltage Vce(on)3.2V
Power Dissipation Pd1.4kW
Power Dissipation1.4kW
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (08-Jul-2021)
Alternatives for FF200R12KS4HOSA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
275A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
1.4kW
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
IGBT 2 Fast
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
275A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
1.4kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability