Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE5BR3995BZ1XKLA1
Order Code4640372
Also Known AsICE5BR3995BZ-1, SP005877452
Technical Datasheet
2,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.170 |
10+ | € 1.650 |
50+ | € 1.130 |
100+ | € 1.020 |
250+ | € 0.917 |
500+ | € 0.814 |
1000+ | € 0.688 |
2500+ | € 0.662 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5BR3995BZ1XKLA1
Order Code4640372
Also Known AsICE5BR3995BZ-1, SP005877452
Technical Datasheet
Input Voltage Min10V
Input Voltage Max32V
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max16.5W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating950V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
10V
IC Case / Package
DIP
Power Rating Max
16.5W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
32V
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
950V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability