Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGP30N65F5XKSA1
Order Code3958705
Product RangeTRENCHSTOP 5 Series
Also Known AsSP001133080, IGP30N65F5
Technical Datasheet
401 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.480 |
10+ | € 1.900 |
100+ | € 1.510 |
500+ | € 1.120 |
1000+ | € 0.963 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP30N65F5XKSA1
Order Code3958705
Product RangeTRENCHSTOP 5 Series
Also Known AsSP001133080, IGP30N65F5
Technical Datasheet
Continuous Collector Current55A
Collector Emitter Saturation Voltage1.6V
Power Dissipation188W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
55A
Power Dissipation
188W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002839
Product traceability