Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW25N120T2FKSA1
Order Code1832382
Also Known AsIKW25N120T2, SP000244960
Technical Datasheet
636 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.320 |
10+ | € 6.100 |
100+ | € 3.430 |
500+ | € 3.280 |
1000+ | € 3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW25N120T2FKSA1
Order Code1832382
Also Known AsIKW25N120T2, SP000244960
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage2.2V
Power Dissipation349W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IGBT in 2nd generation TrenchStop® with soft, fast recovery anti-parallel emitter controlled diode designed for frequency converters and uninterrupted power supply. TrenchStop® 2nd generation for 1200V applications offers very tight parameter distribution and high ruggedness, temperature stable behaviour.
- Short circuit withstand time 10µs
- Easy paralleling capability due to positive temperature coefficient in VCE(sat)
- Low EMI
- Low gate charge
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
349W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability