Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM72D128VV01XTMA1
Order Code4538817
Product RangeXENSIV Series
Also Known AsIM72D128VV01, SP005969496
Technical Datasheet
3,445 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.070 |
10+ | € 1.680 |
50+ | € 1.460 |
100+ | € 1.360 |
250+ | € 1.290 |
500+ | € 1.180 |
1000+ | € 1.150 |
2500+ | € 1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM72D128VV01XTMA1
Order Code4538817
Product RangeXENSIV Series
Also Known AsIM72D128VV01, SP005969496
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.6V
Control InterfaceVUI
Audio IC Case StyleLLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
VUI
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.62V to 3.6V
Audio IC Case Style
LLGA
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability