Quantity | Price (ex VAT) |
---|---|
5000+ | € 1.120 |
Product Information
Product Overview
IM73A135V01XTSA1 is an IP57 dust and water-resistant analogue XENSIV™ MEMS microphone. It is designed for applications that require a microphone with high SNR, and low distortion, which is also IP57 robust to dust and water. Best-in-class Signal to Noise Ratio of 73dB(A) enables far field and low-volume audio pick-up. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone array applications. The high-performance analogue microphone ASIC contains an extremely low noise preamplifier and a high-performance differential output amplifier. Typical applications include active noise cancellation headphones and wireless earbuds, devices with voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, conference systems, cameras and camcorders, and industrial or home monitoring with audio pattern detection.
- Component level IP57 water and dust resistant
- Signal to noise ratio is 73dB (A) typ (normal mode, A-weighted, VDD = 2.75V, TA = 25°C)
- Acoustic overload point is 135dBSPL typ (THD = 10%, normal mode, TA = 25°C)
- Power optimized modes determined by VDD level
- Differential output, omnidirectional pickup pattern
- Total harmonic distortion is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, 94dBSPL, TA = 25°C)
- Supply voltage range from 2.3 to 3.0V (normal mode)
- Sensitivity range from -39 to -37dBV (1KHz, 94 dB SPL, TA = 25°C)
- Low frequency cutoff point is 20Hz typ (-3dB point relative to 1KHz, TA = 25°C)
- PG-LLGA-5-2 package, operating temperature range from -40 to 85°C
Technical Specifications
MEMS Microphone
LLGA
-40°C
-
No SVHC (21-Jan-2025)
2.3V to 3V
5Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate