Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVT412APBF
Order Code2762279
Product RangeHEXFET PVT412APbF
Also Known AsSP001547224
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | € 4.760 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 9,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT412APBF
Order Code2762279
Product RangeHEXFET PVT412APbF
Also Known AsSP001547224
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max400V
Load Current240mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If25mA
On State Resistance Max6ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT412APbF
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
240mA
Relay Mounting
Through Hole
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
6ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT412APbF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability