Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4209GXUMA2
Order Code2766697
Also Known AsTLE4209G, SP001130466
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
10+ | € 1.140 |
50+ | € 1.030 |
100+ | € 0.930 |
250+ | € 0.874 |
500+ | € 0.842 |
1000+ | € 0.814 |
2500+ | € 0.762 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4209GXUMA2
Order Code2766697
Also Known AsTLE4209G, SP001130466
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
700mA
IC Case / Package
SOIC
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability