Product Information
Product Overview
The TLE94112ELSHIELDTOBO1 from Infineon is a DC motor shield with TLE94112EL for Arduino. The DC motor shield is a small evaluation board equipped with TLE94112EL for use with Arduino. The TLE94112EL is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode. The shield can be controlled by a microcontroller via an SPI interface. For example, either an Arduino Uno R3 or the XMC1100 Boot Kit from Infineon can be used as master. The board features an Infineon TLE94112EL, a twelve-fold half-bridge driver with integrated MOSFETs. Each half-bridge can drive peak currents up to 0.9 A and DC current in the range of 200mA to 500mA, depending on the application conditions and the number of activated outputs. The DC Motor Control Shield has an active reverse polarity protection with the p-channel MOSFET IPD50P04P4L-11. The outputs can be used stand-alone or combined to increase driving capability up to 3.6A.
- Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads
- SPI interface with zero clock diagnosis
- Enhanced EMC performance
- Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)
- Shield enables compact design for multi-motor applications
- Cost efficient design for multi-motor applications
- Less communication with µC through integrated PWM generator and zero clock diagnosis
- Lower cost by reducing external components to EME requirements
- Protected against overtemperature, overcurrent, overvoltage, undervoltage protection
Applications
Motor Drive & Control, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
-
-
Eval Board TLE94112EL
Lead (08-Jul-2021)
-
TLE94112EL
Arduino Boards
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate