Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTRUSTMV3SHIELDTOBO1
Order Code4568164
Technical Datasheet
Accessory TypeOPTIGA Trust M Shield
For Use WithInfineon PSoC 62S2 Wi-Fi BT Pioneer Kits, SBC's
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TRUSTMV3SHIELDTOBO1 is an OPTIGA™ Trust M shield the best way to evaluate the OPTIGA™ Trust M family of Discrete Secure Elements. It comes in a popular mikroBus layout which makes it easy to prototype with any MCU or MPU platform. It can also be used with SBCs and the proper adapters. The OPTIGA™ Trust M Shield can be evaluated with the PSoC™ 62S2 Wi-Fi BT pioneer kit and OPTIGA™ trust adapter.
- Pre-provisioned TLS certificates
- Based on CC EAL 6+ (high) certified HW
- MikroBUS™ compatible and Qwiic compatible
- I2C interface (shielded connection)
- Cryptographic toolbox
- ECC, RSA, AES, HMAC, HKDF, TLS PRF
- Easy to evaluate and easy plug in and plug out
- Works with any MCU/MPU platform
- Platform-independent evaluation
- Broad ecosystem with many adapters
Technical Specifications
Accessory Type
OPTIGA Trust M Shield
Product Range
-
For Use With
Infineon PSoC 62S2 Wi-Fi BT Pioneer Kits, SBC's
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001