Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1302Q024X0064ABXUMA1
Order Code2780939
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-Q024X0064 AB, SP001248444
Technical Datasheet
1,297 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.990 |
10+ | € 1.700 |
50+ | € 1.600 |
100+ | € 1.470 |
250+ | € 1.390 |
500+ | € 1.340 |
1000+ | € 1.250 |
2500+ | € 1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302Q024X0064ABXUMA1
Order Code2780939
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-Q024X0064 AB, SP001248444
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins24Pins
IC Case / PackageVQFN
No. of I/O's22I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC13xx
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
XMC1302Q024X0064ABXUMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1300 family can integrate all the control and analogue interface functions required for sensor less field oriented control (FOC), brushless (BLDC), brushed DC and PMSM motors. Applications include 48V to 12V DC-DC converter, complete system solutions for smart TVs, LED strips and signage, medium voltage (MV) drive.
- 64KB flash, 16KB RAM, supply voltage range from 1.8 to 5.5V
- MATH co-processor for CORDIC and HW divide, hall sensor and encoder I/F
- 8 x 16-bit special purpose timers, dead time generation
- LED brightness and colour control module (BCCU)
- 12 channel 12-bit ADC, 2 x parallel sampling, 3 x comparators
- 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- Peripherals clock is 64MHz
- Analog comparators with only 3mv input offset voltage and a propagation delay of 30ns
- PG-VQFN-24-19 package
- Temperature range from -40 to 105°C
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC13xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability