Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No72V2105L10PFG
Order Code3381451
Technical Datasheet
Memory Density4Mbit
Memory Configuration256K x 18bit
Data Bus Width18 bit
Data Bus DirectionUnidirectional
No. of Pins64Pins
IC Case / PackageTQFP
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
FIFO FunctionSynchronous
Clock Frequency Max100MHz
Access Time10ns
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
4Mbit
Data Bus Width
18 bit
No. of Pins
64Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
FIFO Function
Synchronous
Access Time
10ns
MSL
MSL 3 - 168 hours
Memory Configuration
256K x 18bit
Data Bus Direction
Unidirectional
IC Case / Package
TQFP
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Clock Frequency Max
100MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001