You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DK-20680HP

MOTION SENSOR DEVELOPMENT KIT

TDK INVENSENSE DK-20680HP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DK-20680HP
Order Code:
3586049
Technical Datasheet:
DK-20680HP   Datasheet
See all Technical Docs

Product Overview

DK-20680HP is a IAM-20680HP evaluation board. The IAM-20680HP is a 6-axis MotionTracking device for Automotive not-safety applications that combines a 3- axis gyroscope and a 3-axis accelerometer in a small 3x3x0.75mm (16-pin LGA) package. It also features a 4096-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. IAM-20680HP, with its 6-axis integration, enables manufacturers to eliminate the costly and complex selection, qualification and system level integration of discrete devices, guaranteeing optimal motion performance.
  • Gyroscope has a programmable full-scale range of ±250dps, ±500dps, ±1000dps, ±2000dps
  • Accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, ±16g
  • User-programmable digital filters for gyroscope, accelerometer and temperature sensor
  • Embedded Self-test
  • Wake-on-motion interrupt for low power operation of applications processor
  • Reliability testing performed according to AEC-Q100

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock Need more?

More stock available week commencing 10/2/23
Standard lead time for this product is 27 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€86.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €86.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --