Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2801-4
Order Code4523419
Technical Datasheet
4,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.586 |
6000+ | € 0.547 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 1,172.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2801-4
Order Code4523419
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.847