Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoJ2IV8021-06S1G0A0A0
Order Code4011785
Product RangeJ2IV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 196.240 |
5+ | € 181.530 |
10+ | € 166.820 |
25+ | € 156.400 |
50+ | € 152.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 196.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJ2IV8021-06S1G0A0A0
Order Code4011785
Product RangeJ2IV Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating80A
Cable Length - Metric1.8m
Cable Length - Imperial6ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingNEMA 3R, 3S
Jacket ColourBlack
Product RangeJ2IV Series
Technical Specifications
No. of Phases
Single Phase
Current Rating
80A
Cable Length - Imperial
6ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
Voltage Rating
240VAC
Cable Length - Metric
1.8m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R, 3S
Product Range
J2IV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63504