Print Page
CR 2354
Battery, 3 V, CR2354, Lithium Manganese Dioxide, 530 mAh, Pressure Contact, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoCR 2354
Order Code4141501
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2354
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity530mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight5.9g
Battery IEC CodeCR2354
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Lithium coin cell
- 3V nominal voltage, 530mAh nominal capacity
- 7.5Kohm standard load, 0.2mA standard current
- 1mA maximum continuous current, 15mA maximum pulse current
- Operating temperature range from -30°C to +70°C
- Weight is approximately 5.9g
- Li/MnO2 chemistry
- UL1642 MH62838 recognized
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
530mAh
External Height
5.4mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2354
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR2354
External Diameter
23mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
5.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
UN Hazard Code:3090