Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-02V-S
Order Code1830726
Product RangePA Series
Technical Datasheet
134,466 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.0813 |
500+ | € 0.0668 |
1000+ | € 0.0635 |
2500+ | € 0.0612 |
5000+ | € 0.0589 |
10000+ | € 0.0577 |
Price for:Each
Minimum: 100
Multiple: 100
€ 8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPAP-02V-S
Order Code1830726
Product RangePA Series
Technical Datasheet
Product RangePA Series
No. of Positions2Ways
Pitch Spacing2mm
For Use WithJST SPHD Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
PAP-02V-S is a PA series 2 position receptacle housing.
- PA66 white colour housing
- 2mm pitch spacing
- For use with: JST SPHD series socket contacts
Technical Specifications
Product Range
PA Series
No. of Positions
2Ways
For Use With
JST SPHD Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111