Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,460.000 |
Product Information
Product Overview
The 2220-30-1 from Keithley is a programmable triple channel DC power supply. It combines 3 channels of output power to cost effectively characterize and test wide range of devices, circuit boards, modules and products that require more than one power source. The model 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuit. It has 1mV/1mA setting resolution with ±0.03% + 10mV/±0.1% + 5mA setting accuracy, 1mV/1mA meter resolution with ±0.03% + 10mV/±0.1% + 5mA meter accuracy. This multichannel power supply offers an excellent combination of performance, versatility and ease of use to maximize the information from characterization or test as quickly and as easily as possible. It complies to European union EMC directive, USA: nationally recognized testing laboratory listing UL61010-1-2004, Canada: CAN/CSA C22.2 No. 61010-1 2004. It is used in circuit design, electrical engineering student labs, materials research and automated test.
- USB interface
- All channels are independently controlled and have isolated outputs for maximum flexibility
- Accurate power delivery to the load, maximum power of 90W, 0° to +40°C operating temperature
- All channels have remote sensing to ensure that programmed voltage is accurately applied to load
- Two 30V channels can be combine in series to double output voltage or parallel to double output current
- 0.03% basic voltage output accuracy and 0.1% current accuracy ensure quality test data
- Switchable between 120VAC or 240VAC AC input, 350VA power consumption
- Voltage and current outputs for all channels are displayed simultaneously
- <lt/> 0.01% + 3mV/<lt/> 0.01% + 3mA load regulation, <lt/> 0.01% + 3mV/<lt/> 0.1% + 3mA line regulation
- 105.3mm x 241.8mm x 384.0mm (H x W x D) (protective boots and handle installed), 8.2Kg net weight
Applications
Electrical, Automated Test Equipment
Contents
2220-30-1 DC power supply, CS-1655-15 rear panel mating, Connector, Multi channel DC power supplies, Documentation, Driver CD.
Warnings
Unauthorized use of the factory test port could damage this product.
Notes
Educators will get a 25% discount on this Keithley product, offer valid until 31st December 2025.
Technical Specifications
Programmable
0V
0A
90W
240VAC
-
To Be Advised
2 Output
30V
1.5A
120VAC
3 Years
EU, SWISS, UK
Technical Docs (2)
Alternatives for 2220-30-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate