Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2231A-30-3 DEMO
Order Code2917025
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty-
Product Range-
Plug Type-
Alternatives for 2231A-30-3 DEMO
1 Product Found
Product Overview
Demo linear triple channel DC power supply unit with vacuum fluorescent display for use at service work, electronic design, engineering and science student labs.
- Get three isolated, independent and adjustable outputs in one instrument
- Set voltage outputs with 0.06% and current outputs with 0.2% basic accuracy
- Output DC power with less than 5mVp-p noise
- Display voltage and current measurements continuously from all three outputs
- Double output levels by connecting the two 30V channels in series or parallel
- Store frequently used configurations in any of 30 setup memory locations
- Turn off any output after a predetermined test time
- Control the supply from a PC with an optional USB adapter
Applications
Test & Measurement
Contents
Power supply, Documentation CD, User manual, Certificate of calibration, Power cord.
Notes
Ex-Demo item, available for refund only, not available for exchange
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
230V
Product Range
-
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5