PFR5101J400J11L4BULK
General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 100 pF, ± 5%, 220 V, 400 V
Quantity | Price (ex VAT) |
---|---|
150+ | € 0.635 |
450+ | € 0.622 |
Product Information
Product Overview
The PFR Series is a capacitor with polypropylene film and metal foil electrodes, encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Typical applications include high speed applications requiring low losses at high frequencies and high dV/dt, such as electrical ballasts, televisions, video and telecommunications.
- Rated voltage: 63 – 1,000 VDC
- Rated voltage: 40 – 250 VAC
- Capacitance range: 0.0001 – 0.022 µF
- Capacitance tolerance: ±1%, ±2%, ±2.5%, ±5%, ±10%
- Climatic category: 55/100/56, IEC 60068–1
- Operating temperature range of -55˚C to +100˚C
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Film / Foil PP
100pF
220V
Through Hole
GRADE II (Test Condition A)
PFR/F411 Series
100°C
Radial Box - 2 Pin
± 5%
400V
Radial Leaded
5mm
-55°C
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate