Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT513E687K006AH6110
Order Code2390041
Product RangeT513 HRA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 12.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 6,070.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT513E687K006AH6110
Order Code2390041
Product RangeT513 HRA Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.023ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT513 HRA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The T513 series commercial off-the-shelf SMD Tantalum Capacitor suitable for decoupling, filtering in radar, sonar, power supply, guidance systems and other high reliability applications. This capacitor offers very low ESR and surge robustness designed for applications that require high surge current and high ripple current capability. These benefits are achieved via a multiple anode construction.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Termination options B, C, H, K and T
- High ripple current capability
- Surge testing options
- 100% steady-state accelerated aging
- 15 to 1000μF Capacitance range
- 4 to 35V Voltage range
- D, E and X Case sizes
Applications
Industrial, Avionics, Communications & Networking
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.023ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
-
Product Width
6mm
Product Range
T513 HRA Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantTo be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability