Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-0053
Order Code4336830
Product Range44 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-0053
Order Code4336830
Product Range44 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric1.27mm
External Diameter - Imperial0.05"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range44 Series
SVHCLead
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.05"
Weight - Metric
453.592g
Product Range
44 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
1.27mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48263
Product traceability