Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoKT63
Order Code3532192
Also Known AsGTIN UPC EAN: 5060084081734
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKT63
Order Code3532192
Also Known AsGTIN UPC EAN: 5060084081734
Technical Datasheet
Product Range-
Voltage Measure DC Max-
Voltage Measure AC Max440V
Insulation Resistance Min0.001ohm
Insulation Resistance Max1000Mohm
SVHCTo Be Advised
Product Overview
- 6-in-1 multifunction tester
- Anti-Trip technology for full, no-trip LOOP testing on all RCD types
- High current test loop 50-440V
- Test button in probe as well as lockdown test button for ‘hands free’ testing
- Easy PFC and PSC measurement without the need to alter test probes
- 250V, 500V, and 1000V insulation tests with auto discharge
- Memory for test lead resistance compensation
- Backlit display and IP54 rated
- RCD tests - AC / A & ACS / AS; RCD ratings - 10mA, 30mA, 100mA, 300mA, 500mA, 1000mA
- Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Contents
Test lead with remote test button, ACC063 G7 Test lead set, KAMP12 mains lead, Batteries, Instruction manual.
Technical Specifications
Product Range
-
Voltage Measure AC Max
440V
Insulation Resistance Max
1000Mohm
Voltage Measure DC Max
-
Insulation Resistance Min
0.001ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.32