Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,174.000 |
Product Information
Product Overview
E36105B is an E36100 series single output programmable DC power supply. It is space saver on bench, 2U ¼-form factor power supply. It features a rotary knob for quick and easy configuration, connect for computer control with standard LAN (LXI Core) and USB connectivity, perform manual tasks quickly with the intuitive on-screen menu system, easily view the high contrast OLED display from anywhere on bench even from a sharp angle, protect device under test (DUT) with overvoltage and over-current detection, power DUT with confidence through excellent accuracy in programming and readback, accurate and reliable power, fast voltage/current setting and front-panel electronic calibration. Product comes with 3 years warranty.
- DC output rating (0 to 40°C): 60V maximum voltage, 0.6A maximum current
- Output ripple and noise (20Hz to 20MHz): 1.55mV RMS, 30mV Pk-Pk
- Load regulation ±(% of output + offset): <lt/>0.01% + 10mV voltage, <lt/>0.02% + 30µA current
- Line regulation ±(% of output + offset): <lt/>0.01% + 7mV voltage, <lt/>0.02% + 30µA current
- Front panel lock prevents accidental changes during tests
- AC input: 100, 115 or 230V input (±10%), 47 to 63Hz, 200VA
- Operating temperature range from 0 to 40°C, ability to measure small currents
- Output terminals, sense terminals, dual-position power switch
- Earth ground reference point, output enable/disable switch to protect your DUT quickly
- Overall dimensions is 2U, 1/4 rack (102 x 106 x 365mm) (H x W x D), 3.6Kg
Contents
E36105B DC power supply, AC power cord (based on destination country).
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
36W
230VAC
E36100B Series
To Be Advised
1 Output
60V
600mA
100VAC
3 Years
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate