Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.452 |
50+ | € 0.308 |
100+ | € 0.234 |
500+ | € 0.189 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No238
Order Code1650677
Technical Datasheet
Battery Sizes AcceptedAAAA, AAA, N
Battery TerminalsSnap Contact
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 238 is a 1-cell snap-on button Battery Contact for use with AAAA, AAA and N 12V batteries. The self-anchoring battery contacts fit over panels 0.06 to 0.07-inch thick. External solder ear simplifies soldering, made of nickel-plated spring steel.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAAA, AAA, N
Contact Material
Steel
Product Range
-
Battery Terminals
Snap Contact
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202