Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200ADANA
Order Code2581484
Product RangeEV200
Also Known As1-1618002-1
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 191.770 |
10+ | € 191.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 191.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200ADANA
Order Code2581484
Product RangeEV200
Also Known As1-1618002-1
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom95V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeEV200
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EV200ADANA is a High Voltage Contactor with 1-form-A (SPST-NO) contact and male 10mm x M8 terminals. This 1-1618002-1 panel bottom mount contactor is designed to be the smallest, lightest weight, sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC). Hermetically sealed intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coil or contacts, during long periods of non-operation.
- Hermetically sealed
- Versatile coil/power connections
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
95V
Load Current Resistive
-
Product Range
EV200
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for EV200ADANA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107456
Product traceability