Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200H5ANF
Order Code2885516
Product RangeLEV200
Also Known As6-1618388-7, LEV200H5ANF
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 180.920 |
10+ | € 169.640 |
25+ | € 158.320 |
100+ | € 152.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 180.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV200H5ANF
Order Code2885516
Product RangeLEV200
Also Known As6-1618388-7, LEV200H5ANF
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeLEV200
SVHCTo Be Advised
Product Overview
Harsh Environment and Mil Spec compatible
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
LEV200
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585134
Product traceability