Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPDA-1806SYCK-J3-PRV
Order Code2840023RL
Product RangeKPDA-1806
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.275 |
150+ | € 0.251 |
200+ | € 0.246 |
250+ | € 0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€ 32.50 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPDA-1806SYCK-J3-PRV
Order Code2840023RL
Product RangeKPDA-1806
LED ColourYellow
LED MountingSMD
LED Case Size1.8mm x 0.6mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity1.8cd
Viewing Angle25°
Lens ShapeDome
Product RangeKPDA-1806
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow
LED Case Size
1.8mm x 0.6mm
Forward Voltage
2V
Luminous Intensity
1.8cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
25°
Product Range
KPDA-1806
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003