Print Page
Image is for illustrative purposes only. Please refer to product description.
775 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.223 |
10+ | € 0.204 |
25+ | € 0.175 |
50+ | € 0.169 |
100+ | € 0.164 |
150+ | € 0.158 |
200+ | € 0.151 |
250+ | € 0.144 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-153YDT
Order Code2001791
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb Size7mm x 8mm
LED Case Size7mm x 8mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity2mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-153YDT is a 2.3 x 7mm yellow Rectangular Solid State LED with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- I.C compatible
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Bulb Size
7mm x 8mm
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
7mm x 8mm
Forward Voltage
2.1V
Luminous Intensity
2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635