Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-714SYWTK/TD
Order Code2426248
Product RangeL-714
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-714SYWTK/TD
Order Code2426248
Product RangeL-714
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size3mm x 3mm
Bulb Size3mm x 3mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity100mcd
Viewing Angle110°
Lens ShapeSquare
Product RangeL-714
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-714SYWTK/TD is a 3 x 3mm square yellow Top LED Lamp with white triple diffused lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Reliable and rugged
- Excellent uniformity of light output
- Ideal for flush mounted panel indicators
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
3mm x 3mm
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
110°
Product Range
L-714
MSL
MSL 3 - 168 hours
LED Mounting
Through Hole
Bulb Size
3mm x 3mm
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354