Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11045
Order Code2839548
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740459
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.150 |
3+ | € 20.950 |
5+ | € 20.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11045
Order Code2839548
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740459
Technical Datasheet
Stripping Capacity AWG18AWG to 10AWG
Stripping Capacity Metric0.75mm² to 4mm²
For Use WithSolid Wires
Product RangeWire Strippers / Cutters
SVHCTo Be Advised
Product Overview
This compact, lightweight wire-stripping and cutting tool is designed to cut 10 - 18 AWG solid wire. The precision-ground stripping holes cleanly cut wire and aid in easy removal of insulation. A narrow nose helps this tool fit easily into tight places.
- Made in USA
- Cuts, strips, loops and gauges 10-18 AWG solid wire
- Spring-loaded action for self-opening
- Hardened steel with precision ground stripping holes
- Easy-to-read wire gauge markings on both sides for stripping in either direction
- Black-oxide finish resists corrosion
- Textured handles provide a firm, comfortable grip
Technical Specifications
Stripping Capacity AWG
18AWG to 10AWG
For Use With
Solid Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.75mm² to 4mm²
Product Range
Wire Strippers / Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139253