Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.010 |
6+ | € 34.310 |
Product Information
Product Overview
For Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A). Smooth and clean cutting due to special shape of the cutting edges. Sickle shape cutting edges surround the material and prevent the wire rope fanning out. Little handforce required due to very high transmission ratio. With opening spring and locking device. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened. For Bowden cables and soft wire rope up to 3.0 mm dia. (also V2A). Smooth and clean cutting due to special shape of the cutting edges. Sickle shape cutting edges surround the material and prevent the wire rope fanning out. Little handforce required due to very high transmission ratio. With opening spring and locking device. Cutting edges additionally induction hardened.
Technical Specifications
150mm
Copper Cables, Bowden Cables & Soft Wire Ropes
-
3mm
Shear
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate