Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.330 |
10+ | € 19.380 |
20+ | € 18.140 |
Product Information
Product Overview
PLASTIK 70 is a quick drying, colourless transparent insulating and protective coating based on acrylic resins. PLASTIK 70 is a low viscosity, solvent drying acrylic based conformal coating with excellent insulating properties. Contains “moisture warning”: To avoid involuntary encapsulations of moisture, Plastik 70 will warn you when applied on a humid surface, by showing a frosted, mat appearance. For repair works PLASTIK 70 can be soldered through or be totally removed with acetone, THINNER FOR PLASTIK 70. PLASTIK 70 was specially developed to protect printed circuit boards. It overcomes electrical leakages and short circuits. As a low viscosity fixing and insulating lacquer, PLASTIK 70 can also be used as extra/after insulation of coils and transformers and overcomes disturbing noises. PLASTIK 70 can also be used as a universal protective coating on any surface like metal, paper, ornaments, paintings, furniture, etc.
- 400ml aerosol fill size
- Universal conformal coating for printed circuit boards
- Colourless-transparent and as such is not visual on the printed circuit board surface
- Durable adhesion in the temperature range from -40°C to +60°C
- Can be used for a short period of time up to +100°C maximum
- Protects printed circuit boards and surfaces from humid inorganic-acid or caustic vapours
Technical Specifications
Conformal
Aerosol
400ml
PLASTIK 70
PCBs
Transparent
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate