Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoEPG0510
Order Code152631
Also Known As7TCA297030R0079
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoEPG0510
Order Code152631
Also Known As7TCA297030R0079
Technical Datasheet
Conduit MaterialNylon (Polyamide)
Coating-
Conduit ColourGrey
External Diameter25mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EPG0510 is a medium duty Flexible Non-metallic Conduit made of halogen-free nylon 6.
- Resistance to flame propagation
- IP66 Protection
Applications
Industrial
Technical Specifications
Conduit Material
Nylon (Polyamide)
Conduit Colour
Grey
Product Range
-
Coating
-
External Diameter
25mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2