Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
KG745 is a single component, thixotropic paste "Form-In-Place gasket compound, designed for multi purpose applications on rigid metal flanges and surfaces. Typical applications include gearbox casings, machinery covers, fuel and water pump housings . KG745 gives an almost instant low pressure seal (up to 2 Bar after 20 mins) to allow on-line pressure testing.
- Good environmental resistance to water and other organic solvents including motor oil, ethanol & glycols
- Heating assembled parts accelerates the curing process
- Thixotropic paste
- Initial fixture time less than 120 mins
- Temperature range -50° - +150°C
- Orange cured product
- Form in place gasket product designed for multi purpose applications on rigid metal flanges and surfaces
- Max gap fill - 0.35mm
- Typical applications include gearbox casings, machinery covers, fuel and water pump housings, compressor end caps, engine thermostat housings and split crank cases
Technical Specifications
Sealant Type
Anaerobic
Dispensing Method
Bottle
Volume
50ml
Product Range
Krylex
Sealant Applications
Assembly Line
Sealant Colour
Orange
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087
UN Hazard Code:3082